New Product
453-00226R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00226R

DigiKey Part Number
776-453-00226RTR-ND - Tape & Reel (TR)
776-453-00226RCT-ND - Cut Tape (CT)
776-453-00226RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00226R
Description
RF TXRX MOD BLUETOOTH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
4Mbps
Power - Output
7dBm
Sensitivity
-102dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included, I-PEX MHF4
Utilized IC / Part
nRF54L10
Memory Size
1MB Flash, 192kB RAM
Voltage - Supply
1.7V ~ 3.5V
Current - Receiving
-
Current - Transmitting
5mA ~ 30mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,35981 €3.359,81 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €