
453-00180R | |
|---|---|
DigiKey Part Number | 776-453-00180RTR-ND - Tape & Reel (TR) 776-453-00180RCT-ND - Cut Tape (CT) 776-453-00180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00180R |
Description | MODULE, SONA NX611, 1218 CHIP AN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2, Bluetooth v5.4, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 480Mbps | |
Power - Output | 18dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, HCI, I2S, PCM, SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | Sona NX611 1218 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 0.009mA ~ 96mA | |
Current - Transmitting | 0.009mA ~ 331mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 86-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 € | 16,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,71529 € | 14.715,29 € |
| Unit Price without VAT: | 16,48000 € |
|---|---|
| Unit Price with VAT: | 19,61120 € |








