
453-00175C | |
|---|---|
DigiKey Part Number | 776-453-00175C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00175C |
Description | RF TXRX MOD BT PCB THCHAS MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 5GHz, 9GHz PCB Trace Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz, 9GHz | |
Data Rate | 6.8Mbps | |
Power - Output | 10dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 16,83136 € | 2.103,92 € |
| Unit Price without VAT: | 16,83136 € |
|---|---|
| Unit Price with VAT: | 20,02932 € |



