
453-00174R | |
|---|---|
DigiKey Part Number | 776-453-00174RTR-ND - Tape & Reel (TR) 776-453-00174RCT-ND - Cut Tape (CT) 776-453-00174RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00174R |
Description | RF TXRX MOD BLUETOOTHMHF4L SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 6.4896GHz, 7.9872GHz Antenna Not Included, MHF4L Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 6.4896GHz, 7.9872GHz | |
Data Rate | 6.8Mbps | |
Power - Output | 10dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, MHF4L | |
Utilized IC / Part | nRF52833-CJAA | |
Memory Size | 1MB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,26320 € | 8.631,60 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |



