
453-00156-K1 | |
|---|---|
DigiKey Part Number | 776-453-00156-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00156-K1 |
Description | DVK, SONA NX611, 1 X RF TRACE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IW611, NX611 Sona™ Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | IW611, NX611 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,55000 € | 129,55 € |
| Unit Price without VAT: | 129,55000 € |
|---|---|
| Unit Price with VAT: | 154,16450 € |

