
453-00148C | |
|---|---|
DigiKey Part Number | 776-453-00148C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00148C |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 4.8mA ~ 18.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,74360 € | 1.435,90 € |
| Unit Price without VAT: | 5,74360 € |
|---|---|
| Unit Price with VAT: | 6,83488 € |


