
453-00117R | |
|---|---|
DigiKey Part Number | 776-453-00117RTR-ND - Tape & Reel (TR) 776-453-00117RCT-ND - Cut Tape (CT) 776-453-00117RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00117R |
Description | RF TXRX MOD BT I CHIP MHF4 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.41GHz ~ 7.13GHz Integrated, Chip, MHF4 Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -107dBm |
Mfr | Serial Interfaces PCIe, SDIO, UART |
Series | Antenna Type Integrated, Chip, MHF4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW55573MIWBGT |
Part Status Active | Memory Size 2MB ROM, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Protocol | Mounting Type Surface Mount |
Modulation 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.41GHz ~ 7.13GHz | Package / Case 108-FLGA Module |
Data Rate 1.2Gbps | Base Product Number |
Power - Output 19.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,73488 € | 22.734,88 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |











