
453-00068-K1 | |
---|---|
DigiKey Part Number | 776-453-00068-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00068-K1 |
Description | EVAL BOARD FOR BL5340PA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 453-00068, BL5340PA, nRF5340, nRF21540 BL5340PA Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC 13.56MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
Frequency | 13.56MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 453-00068, BL5340PA, nRF5340, nRF21540 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,22000 € | 140,22 € |
Unit Price without VAT: | 140,22000 € |
---|---|
Unit Price with VAT: | 166,86180 € |