


453-00013C | |
|---|---|
DigiKey Part Number | 453-00013C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00013C |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 17.5dBm |
Mfr | Sensitivity -88dBm |
Series | Serial Interfaces ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART |
Packaging Strip | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Utilized IC / Part CYW4343W |
DigiKey Programmable Not Verified | Memory Size 2MB Flash, 256kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation CCK, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 54Mbps | Base Product Number |






