
450-0194R | |
|---|---|
DigiKey Part Number | 776-450-0194RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 450-0194R |
Description | RF TXRX MOD BT PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0, Class 2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Category | Serial Interfaces GPIO, JTAG |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part CC2640R2F |
Packaging Tape & Reel (TR) | Memory Size 128kB Flash, 20kB SRAM |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 12.7mA ~ 13mA |
Protocol | Current - Transmitting 8.4mA ~ 13.6mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 5dBm | Package / Case 39-SMD Module |
Sensitivity -102dBm |

