


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN | |
Frequency | 902MHz ~ 928MHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -127dBm | |
Power - Output | 28dbm | |
Data Rate (Max) | 65Mbps | |
Features | IoT Gateway, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,65000 € | 689,65 € |
| Unit Price without VAT: | 689,65000 € |
|---|---|
| Unit Price with VAT: | 820,68350 € |

