
450-0178R | |
|---|---|
DigiKey Part Number | 450-0178RTR-ND - Tape & Reel (TR) 450-0178RCT-ND - Cut Tape (CT) 450-0178RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 450-0178R |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2640 |
Part Status Obsolete | Memory Size 128kB Flash, 20kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 5dBm |






