Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0177C

DigiKey Part Number
450-0177C-ND
Manufacturer
Manufacturer Product Number
450-0177C
Description
RF TXRX MOD BT PCB TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
450-0177C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
5dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
CC2640
Memory Size
128kB Flash, 20kB SRAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.422
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,80000 €6,80 €
1.0006,54056 €6.540,56 €
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,09200 €