450-0168R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 0
Unit Price: 18,00000 €
Datasheet
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0168R

DigiKey Part Number
450-0168R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
450-0168R
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
433.3Mbps
Power - Output
16dBm
Sensitivity
-93dBm
Serial Interfaces
PCM, SDIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
BCM43353
Memory Size
-
Voltage - Supply
3.2V ~ 3.6V
Current - Receiving
320mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
47-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes