
450-0159R | |
|---|---|
DigiKey Part Number | 450-0159RTR-ND - Tape & Reel (TR) 450-0159RCT-ND - Cut Tape (CT) 450-0159RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 450-0159R |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Sensitivity -92dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Utilized IC / Part BCM4343W |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 35mA |
Protocol | Current - Transmitting 29mA |
Modulation CCK, GFSK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 65Mbps | Package / Case 151-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 50 | 15,53200 € | 776,60 € |
| 100 | 14,30380 € | 1.430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,38730 € | 24.774,60 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |

