
450-0148R | |
|---|---|
DigiKey Part Number | 450-0148R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 450-0148R |
Description | RX TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 19dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | BCM4343W | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 35mA | |
Current - Transmitting | 29mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,68251 € | 17.682,51 € |
| Unit Price without VAT: | 17,68251 € |
|---|---|
| Unit Price with VAT: | 21,04219 € |








