
450-0121 | |
|---|---|
DigiKey Part Number | 2851-450-0121-ND |
Manufacturer | |
Manufacturer Product Number | 450-0121 |
Description | TIWI-UB1 EM BOARD, U.FL |
Customer Reference | |
Detailed Description | TiWi-uB1 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TiWi-uB1 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,29300 € | 482,93 € |
| Unit Price without VAT: | 48,29300 € |
|---|---|
| Unit Price with VAT: | 57,46867 € |

