
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2S, JTAG, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EM3588 | |
Memory Size | - | |
Voltage - Supply | 3.13V ~ 3.46V | |
Current - Receiving | 65mA | |
Current - Transmitting | 220mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |




