
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, MSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC2541 | |
Memory Size | 256kB Flash, 8kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15.7mA ~ 28.1mA | |
Current - Transmitting | 12mA ~ 21.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

