RF Transceiver, Gateway 2.4GHz RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0101

DigiKey Part Number
450-0101-ND
Manufacturer
Manufacturer Product Number
450-0101
Description
MODFLEX MGE WITH PROFLEX01-R2
Customer Reference
Detailed Description
RF Transceiver, Gateway 2.4GHz RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
-
Frequency
2.4GHz
Applications
-
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.