
450-0052 | |
|---|---|
DigiKey Part Number | 450-0052-ND |
Manufacturer | |
Manufacturer Product Number | 450-0052 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n/d/e/i Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Category | Sensitivity -89dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 100mA |
RF Family/Standard WiFi | Current - Transmitting 280mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 65Mbps | Package / Case Module |
Power - Output 18.3dBm |

