
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC2520 | |
Memory Size | 256kB Flash, 16kB RAM | |
Voltage - Supply | 2.2V ~ 3.3V | |
Current - Receiving | 30mA | |
Current - Transmitting | 145mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

