New Product
450-00040-K1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00040-K1

DigiKey Part Number
776-450-00040-K1-ND
Manufacturer
Manufacturer Product Number
450-00040-K1
Description
SENTRIUS RS261 LORAWAN / BLE INT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Sensor Bluetooth, LoRa, LoRaWAN USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth, LoRa, LoRaWAN
Frequency
-
Applications
Home/Building Automation
Interface
USB
Sensitivity
-
Power - Output
14dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
1043,18500 €431,85 €
2541,45800 €1.036,45 €
5039,73040 €1.986,52 €
10039,36310 €3.936,31 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €