
133-00719B | |
|---|---|
DigiKey Part Number | 776-133-00719B-ND |
Manufacturer | |
Manufacturer Product Number | 133-00719B |
Description | THERMISTOR SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,86640 € | 171,66 € |
| 100 | 6,60730 € | 660,73 € |
| Unit Price without VAT: | 6,86640 € |
|---|---|
| Unit Price with VAT: | 8,17102 € |




