


DVK-BT850-SA | |
---|---|
DigiKey Part Number | DVK-BT850-SA-ND |
Manufacturer | |
Manufacturer Product Number | DVK-BT850-SA |
Description | DEVELOPMENT KIT FOR BT850SA MODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BT850-SA - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BT850-SA | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,76000 € | 67,76 € |
Unit Price without VAT: | 67,76000 € |
---|---|
Unit Price with VAT: | 80,63440 € |