



MMP760200-75-E2-1 | |
|---|---|
DigiKey Part Number | 1589-MMP760200-75-E2-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMP760200-75-E2-1 |
Description | MOTOR DRIVER MODULE |
Customer Reference | |
Detailed Description | Servo DC 12 ~ 75VDC Supply 7A Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer EZmotion | Current - Output 7A |
Packaging Box | Wattage - Load 200 W |
Part Status Active | Voltage - Supply 12 ~ 75VDC |
Type Board | Interface EtherCAT |
Motor Type Servo | Mounting Type Chassis Mount |
Control / Drive Type Servo DC | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,94000 € | 262,94 € |
| Unit Price without VAT: | 262,94000 € |
|---|---|
| Unit Price with VAT: | 312,89860 € |

