




MMP742038-36-R1-1 | |
|---|---|
DigiKey Part Number | 1589-MMP742038-36-R1-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMP742038-36-R1-1 |
Description | MOTOR DRIVER MODULE |
Customer Reference | |
Detailed Description | Servo DC 18 ~ 36VDC Supply 1.7A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.7A | |
Wattage - Load | 38 W | |
Voltage - Supply | 18 ~ 36VDC | |
Interface | RS-485, Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,26000 € | 42,26 € |
| Unit Price without VAT: | 42,26000 € |
|---|---|
| Unit Price with VAT: | 50,28940 € |



