



Diamond Flux FN232 | |
|---|---|
DigiKey Part Number | 5373-DiamondFluxFN232-ND |
Manufacturer | |
Manufacturer Product Number | Diamond Flux FN232 |
Description | Liquid Soldering Flux NoClean |
Customer Reference | |
Detailed Description | Flux - No Clean, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXPRESS 24 LLC | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Flux - No Clean, Liquid | |
Form | Bottle, 0.35 oz (10g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 5 | 11,18000 € | 55,90 € |
| 10 | 9,45800 € | 94,58 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |





