
SS-SA-PI | |
|---|---|
DigiKey Part Number | 2827-SS-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | SS-SA-PI |
Description | TWEEZERS - 2 STAR STRAIGHT SLIM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.50" (139.7mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 € | 26,46 € |
| 5 | 24,52000 € | 122,60 € |
| 12 | 23,52750 € | 282,33 € |
| 36 | 22,33972 € | 804,23 € |
| Unit Price without VAT: | 26,46000 € |
|---|---|
| Unit Price with VAT: | 31,48740 € |

