


C7245X | |
|---|---|
DigiKey Part Number | 2827-C7245X-ND |
Manufacturer | |
Manufacturer Product Number | C7245X |
Description | HARD WIRE CUTTERS - MEDIUM TAPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe | |
Capacity | 5.08mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,98000 € | 198,98 € |
| 5 | 184,43400 € | 922,17 € |
| 10 | 178,51000 € | 1.785,10 € |
| 25 | 170,97480 € | 4.274,37 € |
| Unit Price without VAT: | 198,98000 € |
|---|---|
| Unit Price with VAT: | 236,78620 € |


