
9248SL | |
---|---|
DigiKey Part Number | 2827-9248SL-ND |
Manufacturer | |
Manufacturer Product Number | 9248SL |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.025 ~ 0.762mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,77000 € | 79,77 € |
5 | 73,93200 € | 369,66 € |
10 | 71,55500 € | 715,55 € |
25 | 68,53200 € | 1.713,30 € |
Unit Price without VAT: | 79,77000 € |
---|---|
Unit Price with VAT: | 94,92630 € |