
9246SL | |
|---|---|
DigiKey Part Number | 2827-9246SL-ND |
Manufacturer | |
Manufacturer Product Number | 9246SL |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Excelta Corporation | Cut Edge Semi Flush |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Discontinued at DigiKey | Features Black Finish |
Type Side (Diagonal) | Capacity 0.203 ~ 0.914mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9247E | Excelta Corporation | 0 | 2827-9247E-ND | 76,17000 € | MFR Recommended |


