
9232SL | |
|---|---|
DigiKey Part Number | 2827-9232SL-ND |
Manufacturer | |
Manufacturer Product Number | 9232SL |
Description | CUTTERS - SMALL OVAL HEAD - LASE |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 14.25° Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Shape Angled, 14.25° |
Manufacturer Excelta Corporation | Cut Edge Flush |
Packaging Bulk | Length - Overall 4.00" (101.6mm) |
Part Status Discontinued at DigiKey | Capacity 0.127 ~ 0.813mm |
Type Side (Diagonal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9232E | Excelta Corporation | 0 | 2827-9232E-ND | 84,51000 € | MFR Recommended |


