
7B-SA-PI | |
|---|---|
DigiKey Part Number | 2827-7B-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 7B-SA-PI |
Description | TWEEZERS - 2 STAR CURVED VERY FI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Serrated Pointed Very Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Curved |
Part Status Active | Length - Overall 4.50" (114.3mm) |
Features Anti-Magnetic, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,06000 € | 31,06 € |
| 5 | 28,78400 € | 143,92 € |
| 12 | 27,62000 € | 331,44 € |
| 36 | 26,22611 € | 944,14 € |
| Unit Price without VAT: | 31,06000 € |
|---|---|
| Unit Price with VAT: | 36,96140 € |

