
7170EA | |
|---|---|
DigiKey Part Number | 2827-7170EA-ND |
Manufacturer | |
Manufacturer Product Number | 7170EA |
Description | CUTTERS - LONG NOSE FINE .03" X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 16° Flush 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 16° | |
Cut Edge | Flush | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | 0.025 ~ 0.508mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 € | 144,47 € |
| 5 | 133,90800 € | 669,54 € |
| 10 | 129,60500 € | 1.296,05 € |
| 25 | 124,13320 € | 3.103,33 € |
| Unit Price without VAT: | 144,47000 € |
|---|---|
| Unit Price with VAT: | 171,91930 € |




