7-SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-SN

DigiKey Part Number
2827-7-SN-ND
Manufacturer
Manufacturer Product Number
7-SN
Description
TWEEZERS - 4 STAR CURVED VERY FI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Very Fine 4.38" (111.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.38" (111.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,35000 €110,35 €
5102,28800 €511,44 €
1298,15333 €1.177,84 €
3693,20583 €3.355,41 €
Manufacturers Standard Package
Unit Price without VAT:110,35000 €
Unit Price with VAT:131,31650 €