
64-SA | |
|---|---|
DigiKey Part Number | 2827-64-SA-ND |
Manufacturer | |
Manufacturer Product Number | 64-SA |
Description | TWEEZERS - STRAIGHT FINE POINT - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Serrated Pointed Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Anti-Magnetic, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,62000 € | 61,62 € |
| 5 | 57,11000 € | 285,55 € |
| 12 | 54,80000 € | 657,60 € |
| 36 | 52,03611 € | 1.873,30 € |
| Unit Price without VAT: | 61,62000 € |
|---|---|
| Unit Price with VAT: | 73,32780 € |

