Tweezers Anti-Magnetic Pointed Ultra Fine 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-SA-SE

DigiKey Part Number
2827-5-SA-SE-ND
Manufacturer
Manufacturer Product Number
5-SA-SE
Description
TWEEZERS - STRAIGHT TAPERED ULTR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Ultra Fine 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,45000 €7,45 €
56,89600 €34,48 €
126,61667 €79,40 €
366,28222 €226,16 €
Manufacturers Standard Package
Unit Price without VAT:7,45000 €
Unit Price with VAT:8,86550 €