
5-SA-AM | |
|---|---|
DigiKey Part Number | 2827-5-SA-AM-ND |
Manufacturer | |
Manufacturer Product Number | 5-SA-AM |
Description | TWEEZERS - 4 STAR STRAIGHT TAPER |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Ultra Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Ultra Fine |
Packaging Box | Tip Shape Straight |
Part Status Not For New Designs | Length - Overall 4.50" (114.3mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |

