Tweezers Anti-Magnetic Wafer (Holding) 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

491P-SA-PI

DigiKey Part Number
2827-491P-SA-PI-ND
Manufacturer
Manufacturer Product Number
491P-SA-PI
Description
TWEEZERS - FOR 4" WAFERS - FINGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Wafer (Holding) 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
-
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,47000 €69,47 €
564,38600 €321,93 €
1062,31600 €623,16 €
2559,68320 €1.492,08 €
Manufacturers Standard Package
Unit Price without VAT:69,47000 €
Unit Price with VAT:82,66930 €