3C-SA-SE-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C-SA-SE-ET

DigiKey Part Number
2827-3C-SA-SE-ET-ND
Manufacturer
Manufacturer Product Number
3C-SA-SE-ET
Description
TWEEZERS - STRAIGHT VERY FINE PO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Very Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,62000 €14,62 €
513,55400 €67,77 €
1013,11700 €131,17 €
2512,56160 €314,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,62000 €
Unit Price with VAT:17,39780 €