
3C-SA-R | |
|---|---|
DigiKey Part Number | 2827-3C-SA-R-ND |
Manufacturer | |
Manufacturer Product Number | 3C-SA-R |
Description | TWEEZERS - STRAIGHT VERY FINE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Tube | Tip Shape Straight |
Part Status Active | Length - Overall 4.50" (114.3mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,89000 € | 54,89 € |
| 5 | 50,87000 € | 254,35 € |
| 10 | 49,23400 € | 492,34 € |
| 25 | 47,15320 € | 1.178,83 € |
| Unit Price without VAT: | 54,89000 € |
|---|---|
| Unit Price with VAT: | 65,31910 € |

