
334 | |
|---|---|
DigiKey Part Number | 2827-334-ND |
Manufacturer | |
Manufacturer Product Number | 334 |
Description | PROBE DOUBLE ENDED KIT 11/PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Stainless Steel 5.41" (137.5mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | - | |
Length - Overall | 5.41" (137.5mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,89000 € | 66,89 € |
| 5 | 61,99600 € | 309,98 € |
| 12 | 59,48917 € | 713,87 € |
| 36 | 56,48889 € | 2.033,60 € |
| Unit Price without VAT: | 66,89000 € |
|---|---|
| Unit Price with VAT: | 79,59910 € |











