
331C | |
|---|---|
DigiKey Part Number | 2827-331C-ND |
Manufacturer | |
Manufacturer Product Number | 331C |
Description | PROBE - 35 CURVED MINI FINE TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe Set Multi Angled Stainless Steel 2.95" (75.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multi Angled | |
Length - Overall | 2.95" (75.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 5 | 6,47000 € | 32,35 € |
| 12 | 6,20750 € | 74,49 € |
| 36 | 5,89333 € | 212,16 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

