Image for 3-SA-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-SA-R

DigiKey Part Number
2827-3-SA-R-ND
Manufacturer
Manufacturer Product Number
3-SA-R
Description
TWEEZERS - 4 STAR STRAIGHT VERY
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed 4.85" (123.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
*
Packaging
Bulk
Part Status
Obsolete
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.85" (123.2mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.