Tweezers Flat 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A

DigiKey Part Number
2827-2A-ND
Manufacturer
Manufacturer Product Number
2A
Description
TWEEZERS - 3 STAR STRAIGHT TAPER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Flat 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,37000 €56,37 €
552,23800 €261,19 €
1250,12500 €601,50 €
3647,59667 €1.713,48 €
Manufacturers Standard Package
Unit Price without VAT:56,37000 €
Unit Price with VAT:67,08030 €