Standard Pliers Bent Nose Smooth 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2829L

DigiKey Part Number
2827-2829L-ND
Manufacturer
Manufacturer Product Number
2829L
Description
PLIERS - 2 STAR MEDIUM 60 BENT N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Smooth 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
Soft Grips
Length
6.00" (152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,43000 €36,43 €
533,76400 €168,82 €
1032,67800 €326,78 €
2531,29640 €782,41 €
Manufacturers Standard Package
Unit Price without VAT:36,43000 €
Unit Price with VAT:43,35170 €