Standard Pliers Bent Nose Serrated 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2829D

DigiKey Part Number
2827-2829D-ND
Manufacturer
Manufacturer Product Number
2829D
Description
PLIERS - 2 STAR MEDIUM 60 BENT N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Serrated 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Angled 60°
Jaw Type
Serrated
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,08000 €34,08 €
531,58600 €157,93 €
1030,56900 €305,69 €
2529,27640 €731,91 €
Manufacturers Standard Package
Unit Price without VAT:34,08000 €
Unit Price with VAT:40,55520 €