215-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215-H

DigiKey Part Number
2827-215-H-ND
Manufacturer
Manufacturer Product Number
215-H
Description
BRUSH DBL HEAD HAIR HORSE 1PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brush, Double Head Hair, Horse Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Brush, Double Head
Tip Material
Hair, Horse
Handle Material
Steel, Stainless
Features
-
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,66000 €18,66 €
517,29200 €86,46 €
1216,59083 €199,09 €
3615,75333 €567,12 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €