
21-SA-PI | |
|---|---|
DigiKey Part Number | 2827-21-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 21-SA-PI |
Description | TWEEZERS - 2 STAR 6" STRAIGHT ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Serrated Pointed Strong 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Strong |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 6.00" (152.4mm) |
Features Anti-Magnetic, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,93000 € | 38,93 € |
| 5 | 36,08800 € | 180,44 € |
| 12 | 34,62750 € | 415,53 € |
| 36 | 32,88056 € | 1.183,70 € |
| Unit Price without VAT: | 38,93000 € |
|---|---|
| Unit Price with VAT: | 46,32670 € |

